
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum casing IP66 series 1550
- Aluminium enclosure
- IP66 protection
- Black colour
- 115 x 65 x 54.9 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Black
- Length
115 mm
- Width
65 mm
- Height
54.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 65 x 54.9 mm
- RoHS-compliant
Yes
- Type
1550WDBK
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 534534 Hammond Electronics 1550WDBK Universal enclosure 115 x 65 x 54.9 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534534 Hammond Electronics 1550WDBK Universal enclosure 115 x 65 x 54.9 Aluminium Black 1 pc(s)
Description
Very robust, light die cast aluminium casing
This text is machine translated.
This text is machine translated.
Scope of delivery
- Housings
- Lid
- Seal
- Cover screws.
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























