
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Hammond Electronics 1550Z115BK Universal enclosure 148 x 108 x 75 Aluminium Black 1 pc(s)
- Aluminium enclosure
- IP66 protection
- Black finish
- 148 x 108 x 75 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Black
- Length
148 mm
- Width
108 mm
- Height
75 mm
- Content
1 pc(s)
- Dim
(L x W x H) 148 x 108 x 75 mm
- RoHS-compliant
Yes
- Type
1550Z115BK
Documents & Downloads
Datasheet
Datasheet 533656 Hammond Electronics 1550Z115BK Universal enclosure 148 x 108 x 75 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533656 Hammond Electronics 1550Z115BK Universal enclosure 148 x 108 x 75 Aluminium Black 1 pc(s)
Description
Scope of delivery
- Housings · Lid · Cover screws.
- This text is machine translated.






















