
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Hammond Electronics 1550Z137BK Universal enclosure 120.5 x 120.5 x 100.5 Aluminium Black 1 pc(s)
- Aluminium enclosure
- IP66 protection
- Black finish
- 120.5 x 120.5 x 100.5 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Black
- Length
120.5 mm
- Width
120.5 mm
- Height
100.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120.5 x 120.5 x 100.5 mm
- RoHS-compliant
Yes
- Type
1550Z137BK
Documents & Downloads
Datasheet
Datasheet 533367 Hammond Electronics 1550Z137BK Universal enclosure 120.5 x 120.5 x 100.5 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533367 Hammond Electronics 1550Z137BK Universal enclosure 120.5 x 120.5 x 100.5 Aluminium Black 1 pc(s)
Description
Scope of delivery
- Housings · Lid · Cover screws.
- This text is machine translated.






















