• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551ATRD Universal enclosure 15 x 20 x 35 Acrylonitrile butadiene styrene Red (transparent) 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
20 mm
Height
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Universal housing series 1551

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Red (transparent)

Length

15 mm

Width

20 mm

Height

35 mm

Standards

UL94-HB

Content

1 pc(s)

Dim

(L x W x H) 15 x 20 x 35 mm

RoHS-compliant

Yes

Type

1551ATRD

Documents & Downloads

Datasheet

Datasheet 1603988 Hammond Electronics 1551ATRD Universal enclosure 15 x 20 x 35 Acrylonitrile butadiene styrene Red (transparent) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1603988 Hammond Electronics 1551ATRD Universal enclosure 15 x 20 x 35 Acrylonitrile butadiene styrene Red (transparent) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)