• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551NBK EU casing 35 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
EU casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
35 mm
Height
15 mm
Datasheet (PDF)
Dispatches on Fri 30 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic Euro-case

Our service for you

Technical specifications

Product type

EU casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

35 mm

Width

35 mm

Height

15 mm

Content

1 pc(s)

Dim

(L x W x H) 35 x 35 x 15 mm

RoHS-compliant

Yes

Type

1551NBK

Material (details)

ABS Plastic

Documents & Downloads

Datasheet

Datasheet 535994 Hammond Electronics 1551NBK EU casing 35 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535994 Hammond Electronics 1551NBK EU casing 35 x 35 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)