• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551TTGY Universal enclosure 60 x 60 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
60 mm
Height
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 5.99
-25 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature casing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey

Length

60 mm

Width

60 mm

Height

15 mm

Content

1 pc(s)

Dim

(L x W x H) 60 x 60 x 15 mm

RoHS-compliant

Yes

Type

1551TTGY

Documents & Downloads

Datasheet

Datasheet 2345504 Hammond Electronics 1551TTGY Universal enclosure 60 x 60 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2345504 Hammond Electronics 1551TTGY Universal enclosure 60 x 60 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)