• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551USB2TSK USB casing 50 x 25 x 15.5 Acrylonitrile butadiene styrene Transparent (diffuse) 1 pc(s)

1/3
Collection
Product type
USB casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
25 mm
Height
15.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

USB-CASING ABS 1551

Our service for you

Technical specifications

Product type

USB casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Transparent (diffuse)

Length

50 mm

Width

25 mm

Height

15.5 mm

Content

1 pc(s)

Dim

(L x W x H) 50 x 25 x 15.5 mm

RoHS-compliant

Yes

Type

1551USB2TSK

Documents & Downloads

Datasheet

Datasheet 1485449 Hammond Electronics 1551USB2TSK USB casing 50 x 25 x 15.5 Acrylonitrile butadiene styrene Transparent (diffuse) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485449 Hammond Electronics 1551USB2TSK USB casing 50 x 25 x 15.5 Acrylonitrile butadiene styrene Transparent (diffuse) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)