• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551UUGY Universal enclosure 100 x 40 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
40 mm
Height
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 5.99
-17 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature casing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey

Length

100 mm

Width

40 mm

Height

15 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 40 x 15 mm

RoHS-compliant

Yes

Type

1551UUGY

Documents & Downloads

Datasheet

Datasheet 2345510 Hammond Electronics 1551UUGY Universal enclosure 100 x 40 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2345510 Hammond Electronics 1551UUGY Universal enclosure 100 x 40 x 15 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)