• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551V11GY Universal enclosure 45 x 20 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP30
Height
20 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 4.59
-39 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round miniature plastic housing - snap-on cover, vented

Our service for you

Technical specifications

Product type

Universal enclosure

Features

vented

Material

Acrylonitrile butadiene styrene

IP30

Factory colour

Grey

Height

20 mm

(Ø)

45 mm

Content

1 pc(s)

Dim

(Ø x H) 45 mm x 20 mm

RoHS-compliant

Yes

Weight

14 g

Type

1551V11GY

Documents & Downloads

Datasheet

Datasheet 2384807 Hammond Electronics 1551V11GY Universal enclosure 45 x 20 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384807 Hammond Electronics 1551V11GY Universal enclosure 45 x 20 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)