• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554FL2GYCL Casing 119 x 89 x 45 Polycarbonate (PC) Light grey 1 pc(s)

1/3
Product type
Casing
Material
Polycarbonate (PC)
IP rating
IP68
Width
89 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof polycarbonate housing, 119 mm x 89 mm x 45 mm, clear lid

  • Ideal suitable for mounting printed circuit boards or DIN rail components.
  • The casing color is light gray (RAL 7035).
  • The lid with seal and two-piece groove and spring construction protects against oil, dust and water.
  • The exchangeable seal consists of one piece and consists of heat resistant UL-certified silicone. It is supplied loosely in the housing (not pre-mounted).
  • The cover is fixed with the included M4 stainless steel machine screws, which are screwed into corrosion-resistant sockets, allowing for repeated assembly and disassembly. All fittings are designed so that they are permanently resistant to corrosion even under harsh environmental conditions.
  • The cover screws are self-locking. The cover holes are threaded during the first assembly of the cover screws.
  • This text is machine translated.

Technical specifications

Product type

Casing

Features

waterproof

Material

Polycarbonate (PC)

IP68

Factory colour

Light grey

Type

Clear lid

Length

119 mm

Width

89 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 119 x 89 x 45 mm

Weight

0.16 kg

Type

1554FL2GYCL

Documents & Downloads

Datasheet

Datasheet 3462479 Hammond Electronics 1554FL2GYCL Casing 119 x 89 x 45 Polycarbonate (PC) Light grey 1 pc(s)

Datasheet 3462479 Hammond Electronics 1554FL2GYCL Casing 119 x 89 x 45 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462479 Hammond Electronics 1554FL2GYCL Casing 119 x 89 x 45 Polycarbonate (PC) Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?