• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554RL2GY Casing 160 x 160 x 45 Polycarbonate (PC) Light grey 1 pc(s)

1/4
Product type
Casing
Material
Polycarbonate (PC)
IP rating
IP68
Width
160 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof polycarbonate housing, 160 mm x 160 mm x 45 mm, gray cover

  • Ideal suitable for mounting printed circuit boards or DIN rail components.
  • The casing color is light gray (RAL 7035).
  • The lid with seal and two-piece groove and spring construction protects against oil, dust and water.
  • The exchangeable seal consists of one piece and consists of heat resistant UL-certified silicone. It is supplied loosely in the housing (not pre-mounted).
  • The cover is fixed with the included M4 stainless steel machine screws, which are screwed into corrosion-resistant sockets, allowing for repeated assembly and disassembly. All fittings are designed so that they are permanently resistant to corrosion even under harsh environmental conditions.
  • The cover screws are self-locking. The cover holes are threaded during the first assembly of the cover screws.
  • This text is machine translated.

Technical specifications

Product type

Casing

Features

waterproof

Material

Polycarbonate (PC)

IP68

Factory colour

Light grey

Length

160 mm

Width

160 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 160 x 45 mm

Weight

0.33 kg

Type

1554RL2GY

Documents & Downloads

Datasheet

Datasheet 3462490 Hammond Electronics 1554RL2GY Casing 160 x 160 x 45 Polycarbonate (PC) Light grey 1 pc(s)

Datasheet 3462490 Hammond Electronics 1554RL2GY Casing 160 x 160 x 45 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462490 Hammond Electronics 1554RL2GY Casing 160 x 160 x 45 Polycarbonate (PC) Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?