• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554MPB20 1554MPB20 Casing 300 x 240 x 95 Polycarbonate (PC) Grey 1 pc(s)

1/3
Product type
Casing
Material
Polycarbonate (PC)
IP rating
IP66
Width
240 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof 22.5 mm polycarbonate pushbutton housing

Our service for you

Technical specifications

Product type

Casing

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Length

300 mm

Width

240 mm

Content

1 pc(s)

Dim

(L x W) 300 mm x 240 mm

RoHS-compliant

Yes

Weight

1.08 kg

Depth

95 mm

Type

1554MPB20

Documents & Downloads

Datasheet

Datasheet 3462402 Hammond Electronics 1554MPB20 1554MPB20 Casing 300 x 240 x 95 Polycarbonate (PC) Grey 1 pc(s)

Datasheet 3462402 Hammond Electronics 1554MPB20 1554MPB20 Casing 300 x 240 x 95 Polycarbonate (PC) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462402 Hammond Electronics 1554MPB20 1554MPB20 Casing 300 x 240 x 95 Polycarbonate (PC) Grey 1 pc(s)

Description

Case for electronic devices, designed for mounting printed circuit boards or DIN rail components.
The polycarbonate material has the UL flammability class UL94 5VA and is suitable for outdoor use.
Cover and mounting holes are located outside the seal.
The cover is secured with M4 self-locking stainless steel machine screws (supplied) screwed into integrated stainless steel bushes (for repeated assembly and disassembly).
Available in high-capacity galvanized steel plates (gauge 16).
All fittings are made of stainless steel to prevent corrosion from uneven metals.
The seal consists of pre-formed, temperature resistant, U.L. listed silicone rubber. The seal can be replaced.
The sealed lid with two-piece groove and spring construction protects against oil, dust and water.
Inner DIN-rail mounting brackets
Built-in brass inserts and threaded spacers (M3) for self-tapping M3.5 or #6 screws for PCB mounting. Installation of circuit boards or internal boards in all sizes except the smallest ones.
Vertical PCB guides (for 1.5 mm thick PCBs) are cast in all sizes except the smallest size.

This text is machine translated.

What kind of Universal Enclosures are you looking for?