• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554PB8A 1554PB8A Casing 241 x 160 x 120 Polycarbonate (PC) Grey 1 pc(s)

1/3
Product type
Casing
Material
Polycarbonate (PC)
IP rating
IP66
Width
160 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof 30.5 mm polycarbonate pushbutton housing

Our service for you

Technical specifications

Product type

Casing

Features

waterproof

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Length

241 mm

Width

160 mm

Content

1 pc(s)

Dim

(L x W) 241 mm x 160 mm

RoHS-compliant

Yes

Weight

0.65 kg

Depth

120 mm

Type

1554PB8A

Documents & Downloads

Datasheet

Datasheet 3462407 Hammond Electronics 1554PB8A 1554PB8A Casing 241 x 160 x 120 Polycarbonate (PC) Grey 1 pc(s)

Datasheet 3462407 Hammond Electronics 1554PB8A 1554PB8A Casing 241 x 160 x 120 Polycarbonate (PC) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462407 Hammond Electronics 1554PB8A 1554PB8A Casing 241 x 160 x 120 Polycarbonate (PC) Grey 1 pc(s)

Description

Case for electronic devices, designed for mounting printed circuit boards or DIN rail components.
The polycarbonate material has the UL flammability class UL94 5VA and is suitable for outdoor use.
Cover and mounting holes are located outside the seal.
The cover is secured with M4 self-locking stainless steel machine screws (supplied) screwed into integrated stainless steel bushes (for repeated assembly and disassembly).
Available in high-capacity galvanized steel plates (gauge 16).
All fittings are made of stainless steel to prevent corrosion from uneven metals.
The seal consists of pre-formed, temperature resistant, U.L. listed silicone rubber. The seal can be replaced.
The sealed lid with two-piece groove and spring construction protects against oil, dust and water.
Inner DIN-rail mounting brackets
Built-in brass inserts and threaded spacers (M3) for self-tapping M3.5 or #6 screws for PCB mounting. Installation of circuit boards or internal boards in all sizes except the smallest ones.
Vertical PCB guides (for 1.5 mm thick PCBs) are cast in all sizes except the smallest size.

This text is machine translated.

What kind of Universal Enclosures are you looking for?