• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554VAL2GYSL Universal enclosure 240 x 160 x 60 Polycarbonate (PC) Grey 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP68
Width
160 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof PC housing, smoked lid

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear/frosted)

Material

Polycarbonate (PC)

IP68

Factory colour

Grey

Length

240 mm

Width

160 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 240 x 160 x 60 mm

RoHS-compliant

Yes

Type

1554VAL2GYSL

Documents & Downloads

Datasheet

Datasheet 2303618 Hammond Electronics 1554VAL2GYSL Universal enclosure 240 x 160 x 60 Polycarbonate (PC) Grey 1 pc(s)

Datasheet 2303618 Hammond Electronics 1554VAL2GYSL Universal enclosure 240 x 160 x 60 Polycarbonate (PC) Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)