• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1555JL2GY Universal enclosure 160 x 90 x 45 Polycarbonate (PC) Grey 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP68
Width
90 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof PC housing, stylish cover

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (gray)

Material

Polycarbonate (PC)

IP68

Factory colour

Grey

Length

160 mm

Width

90 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 90 x 45 mm

RoHS-compliant

Yes

Type

1555JL2GY

Documents & Downloads

Datasheet

Datasheet 2303623 Hammond Electronics 1555JL2GY Universal enclosure 160 x 90 x 45 Polycarbonate (PC) Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)