• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1556BPL Internal board (L x W) 71 mm x 71 mm Aluminium 1 pc(s)

1/2
Product type
Internal board
Length
71 mm
Width
71 mm
Material
Aluminium
Dim
(L x W) 71 mm x 71 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium inner plate size B 1556 housing

Our service for you

Technical specifications

Product type

Internal board

Length

71 mm

Width

71 mm

Dim

(L x W) 71 mm x 71 mm

Material thickness

2.05 mm

Material

Aluminium

Compatible with (details)

Casing series 1556 Size. B

Content

1 pc(s)

Type

1556BPL

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2823808 Hammond Electronics 1556BPL Internal board (L x W) 71 mm x 71 mm Aluminium 1 pc(s)

Description

Aluminium inner plate size B for the 1556 series housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)