• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1557F2BK Universal enclosure 160 x 160 x 45 Polycarbonate (PC) Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP68
Width
160 mm
Height
45 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP68

Factory colour

Black

Length

160 mm

Width

160 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 160 x 45 mm

Type

1557F2BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206139 Hammond Electronics 1557F2BK Universal enclosure 160 x 160 x 45 Polycarbonate (PC) Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)