
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum casing IP54 series 1590
- Aluminium enclosure
- IP54 protection
- Grey-white (RAL 7035) colour
- 111.5 x 59.5 x 31 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
111.5 mm
- Width
59.5 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 111.5 x 59.5 x 31 mm
- RoHS-compliant
Yes
- Type
1590BLG
Documents & Downloads
Datasheet
Datasheet 533987 Hammond Electronics 1590BLG Universal enclosure 111.5 x 59.5 x 31 Aluminium Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533987 Hammond Electronics 1590BLG Universal enclosure 111.5 x 59.5 x 31 Aluminium Grey-white (RAL 7035) 1 pc(s)
Description
Scope of delivery
- Housings · Lid · Cover screws.
- This text is machine translated.

























