
Highlights & Details
Hammond Electronics 1590M Universal enclosure 114 x 63 x 31 Aluminium Die-cast Aluminium 1 pc(s)
- Very good EMC-shielding
- Diecast aluminium
- Meets IP54 standard for liquid ingress
- Aluminium colour
- 114 x 63 x 31 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Aluminium
- Length
114 mm
- Width
63 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 114 x 63 x 31 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590M
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 442871 Hammond Electronics 1590M Universal enclosure 114 x 63 x 31 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 442871 Hammond Electronics 1590M Universal enclosure 114 x 63 x 31 Aluminium Die-cast Aluminium 1 pc(s)
Description
Scope of delivery
- Hammond 1590M enclosure
- Fixing screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 50.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























