
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Die-cast housing 1590
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Black
- Length
50 mm
- Width
50 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 50 x 31 mm
- RoHS-compliant
Yes
- Type
1590MMBK
Documents & Downloads
Datasheet
Datasheet 1539837 Hammond Electronics 1590MMBK Universal enclosure 50 x 50 x 31 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1539837 Hammond Electronics 1590MMBK Universal enclosure 50 x 50 x 31 Aluminium Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































