
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
- Flanged lid version
- Diecast aluminium alloy
- Satin black colour - polyester powder paint
- Meets IP54 standard
- Good EMI/RFI shielding
- 153 x 82 x 50 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Factory colour
Black
- Length
153 mm
- Width
82 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 153 x 82 x 50 mm
- RoHS-compliant
Yes
- Type
1590P1FLBK
Documents & Downloads
Datasheet
Datasheet 537124 Hammond Electronics 1590P1FLBK Universal enclosure 153 x 82 x 50 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537124 Hammond Electronics 1590P1FLBK Universal enclosure 153 x 82 x 50 Black 1 pc(s)
Description
Hammond's 1590P1FLBK enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590P1FLBK has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590P1FLBK also provides a more secure enclosure.
The 1590P1FLBK's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
The 1590P1FLBK has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590P1FLBK also provides a more secure enclosure.
The 1590P1FLBK's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.





























