
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Trapezoid
- Material
Aluminium
- Factory colour
Purple
- Length
113 mm
- Width
80 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 113 x 80 x 40 mm
- RoHS-compliant
Yes
- Type
1590TRPBPR
Documents & Downloads
Datasheet
Datasheet 443260 Hammond Electronics 1590TRPBPR 1590TRPBPR Universal enclosure 113 x 80 x 40 Aluminium Purple 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443260 Hammond Electronics 1590TRPBPR 1590TRPBPR Universal enclosure 113 x 80 x 40 Aluminium Purple 1 pc(s)























