• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WSBK 1590WSBK Universal enclosure 111 x 82 x 44 Aluminium Die-cast Black 1 pc(s)

Collection
Product type
Universal enclosure
Material
Aluminium
IP rating
IP65
Width
82 mm
Height
44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hammond Electronics 1590WSBK 1590WSBK Universal enclosure 111 x 82 x 44 Aluminium Die-cast Black 1 pc(s)

  • Diecast aluminium alloy
  • Satin black - polyester powder paint
  • Meets IP65 standard
  • 111 x 82 x 44 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP65

Factory colour

Black

Length

111 mm

Width

82 mm

Height

44 mm

Content

1 pc(s)

Dim

(L x W x H) 111 x 82 x 44 mm

RoHS-compliant

Yes

Material properties

Die-cast

Type

1590WSBK

Material (details)

Diecast aluminium

Documents & Downloads

Datasheet

Datasheet 537767 Hammond Electronics 1590WSBK 1590WSBK Universal enclosure 111 x 82 x 44 Aluminium Die-cast Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537767 Hammond Electronics 1590WSBK 1590WSBK Universal enclosure 111 x 82 x 44 Aluminium Die-cast Black 1 pc(s)

Description

Hammond's 1590WSBK enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590WSBK's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.

This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.

Scope of delivery

  • Hammond 1590WSBK enclosure
  • Fixing screws

Hints

For diagrams and dimensions of Hammond's 1590WSBK enclosure, please refer to its datasheet under 'Downloadable Documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)