• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WTRPBBK Casing 111 x 80 x 38 Aluminium, Steel Black 1 pc(s)

Product type
Casing
Material
Aluminium
Steel
IP rating
IP65
Width
80 mm
Height
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof die-cast housing, trapezium, black

  • Robust housing for electronic instruments made of die-cast aluminum.
  • Aluminium is robust yet easy to work.
  • The overlapping design protects against dust and splash water and provides improved EMI/RFI shielding.
  • The unpainted version is equipped with a vibration treatment that offers a smooth surface without sharp edges.
  • Our most popular application is the use as Stompbox. More colors and traditional shapes can be found in our Stompbox series 1590.
  • Four machine screws (#6-32 x 1/2") secure the cover in factory pre-assembled threaded holes.
  • Conforms IP54.
  • Low side wall angle (maximum 2°) for simple PCB mounting.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Casing

Features

waterproof

trapezoid

Material

Aluminium

Steel

IP65

Factory colour

Black

Length

111 mm

Width

80 mm

Height

38 mm

Content

1 pc(s)

Dim

(L x W x H) 111 x 80 x 38 mm

RoHS-compliant

Yes

Weight

0.17 kg

Type

1590WTRPBBK

Documents & Downloads

Datasheet

Datasheet 3462433 Hammond Electronics 1590WTRPBBK Casing 111 x 80 x 38 Aluminium, Steel Black 1 pc(s)

Datasheet 3462433 Hammond Electronics 1590WTRPBBK Casing 111 x 80 x 38 Aluminium, Steel Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462433 Hammond Electronics 1590WTRPBBK Casing 111 x 80 x 38 Aluminium, Steel Black 1 pc(s)

What kind of Universal Enclosures are you looking for?