
Number
Total (€ 25.99 / piece)
€ 27.99
-7 %
€ 25.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Aluminum casing IP54 series 1590
- Aluminium enclosure
- IP54 protection
- Blue colour
- 145 x 121 x 39 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Blue
- Length
145 mm
- Width
121 mm
- Height
39 mm
- Content
1 pc(s)
- Dim
(L x W x H) 145 x 121 x 39 mm
- RoHS-compliant
Yes
- Type
1590XXCB
Documents & Downloads
Datasheet
Datasheet 534567 Hammond Electronics 1590XXCB Universal enclosure 145 x 121 x 39 Aluminium Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534567 Hammond Electronics 1590XXCB Universal enclosure 145 x 121 x 39 Aluminium Blue 1 pc(s)
Description
Scope of delivery
- Housings · Lid · Cover screws.
- This text is machine translated.

























