
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Die-cast housing 1590Z
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Aluminium
- Length
250 mm
- Width
80 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 80 x 55 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590Z140
Documents & Downloads
Datasheet
Datasheet 443652 Hammond Electronics 1590Z140 Universal enclosure 250 x 80 x 55 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443652 Hammond Electronics 1590Z140 Universal enclosure 250 x 80 x 55 Aluminium Die-cast Aluminium 1 pc(s)
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















