• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591TGY EU casing 120 x 80 x 59 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
EU casing
Material
Acrylonitrile butadiene styrene
Width
80 mm
Height
59 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

222 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 12.99
-38 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1591TGY EU casing 120 x 80 x 59 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Our service for you

Technical specifications

Product type

EU casing

Material

Acrylonitrile butadiene styrene

Factory colour

Grey-white (RAL 7035)

Length

120 mm

Width

80 mm

Height

59 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 59 mm

RoHS-compliant

Yes

Type

1591TGY

Material (details)

ABS Plastic

Type

1591TGY

Documents & Downloads

Datasheet

Datasheet 520568 Hammond Electronics 1591TGY EU casing 120 x 80 x 59 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520568 Hammond Electronics 1591TGY EU casing 120 x 80 x 59 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Description

Ribs on the inside of the case make it easy to slide circuit boards in.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48€ 16.48*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)