• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591TSBK Universal enclosure 120 x 80 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
80 mm
Height
59 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing IP54 series 1591

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

120 mm

Width

80 mm

Height

59 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 59 mm

RoHS-compliant

Yes

Type

1591TSBK

Documents & Downloads

Datasheet

Datasheet 538451 Hammond Electronics 1591TSBK Universal enclosure 120 x 80 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538451 Hammond Electronics 1591TSBK Universal enclosure 120 x 80 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.27€ 19.27*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)