• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591Z6 PCB connector Acrylonitrile butadiene styrene 6 pc(s)

Product type
PCB connector
Material
Acrylonitrile butadiene styrene
Length
51 mm
Factory colour
Black
Width
6 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

PCB Card Adaptor Series 1591

Our service for you

Technical specifications

Product type

PCB connector

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

51 mm

Width

6 mm

Height

5 mm

Dim

(L x W x H) 51 x 6 x 5 mm

Content

6 pc(s)

Type

1591Z6

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 459626 Hammond Electronics 1591Z6 PCB connector Acrylonitrile butadiene styrene 6 pc(s)

More interesting products

(*All information is plus legal VAT)