• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591XXEGY Universal enclosure 193 x 113 x 62 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
113 mm
Height
62 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

193 mm

Width

113 mm

Height

62 mm

Content

1 pc(s)

Dim

(L x W x H) 193 x 113 x 62 mm

RoHS-compliant

Yes

Type

1591XXEGY

Documents & Downloads

Datasheet

Datasheet 485582 Hammond Electronics 1591XXEGY Universal enclosure 193 x 113 x 62 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485582 Hammond Electronics 1591XXEGY Universal enclosure 193 x 113 x 62 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)