• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591XXFFLGY Universal enclosure 221 x 150 x 64 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
150 mm
Height
64 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

355 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

221 mm

Width

150 mm

Height

64 mm

Content

1 pc(s)

Dim

(L x W x H) 221 x 150 x 64 mm

RoHS-compliant

Yes

Type

1591XXFFLGY

Documents & Downloads

Datasheet

Datasheet 485602 Hammond Electronics 1591XXFFLGY Universal enclosure 221 x 150 x 64 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485602 Hammond Electronics 1591XXFFLGY Universal enclosure 221 x 150 x 64 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)