• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593BBTBU Universal enclosure 95 x 76 x 30 ABS plastic Blue (transparent) 1 pc(s)

1/2
Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
Width
76 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Instrument case, GPABS

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP54

Factory colour

Blue (transparent)

Length

95 mm

Width

76 mm

Content

1 pc(s)

Dim

(L x W) 95 mm x 76 mm

RoHS-compliant

Yes

Weight

0.06 kg

Depth

30 mm

Type

1593BBTBU

Documents & Downloads

Datasheet

Datasheet 3462419 Hammond Electronics 1593BBTBU Universal enclosure 95 x 76 x 30 ABS plastic Blue (transparent) 1 pc(s)

Datasheet 3462419 Hammond Electronics 1593BBTBU Universal enclosure 95 x 76 x 30 ABS plastic Blue (transparent) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462419 Hammond Electronics 1593BBTBU Universal enclosure 95 x 76 x 30 ABS plastic Blue (transparent) 1 pc(s)

Description

Case for electronic devices, Ideal for mounting printed circuit boards.
Ergonomic design for convenient handling.
Versions without a battery compartment meet the protection class IP54.
Deep-drawn top for film display or pad.
Battery compartment with three push buttons for long durability.
The overlap connection provides protection from dust accumulation and spray water.
Shaped from black, gray or transparent-blue Universal-ABS plastic with a satin surface.
The device is attached with self-tapping screws.
Black and transparent blue housings are supplied with black screws. Grey housings are supplied with nickel-plated screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?