• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593WBK Universal enclosure 105 x 110 x 35 ABS plastic Black 1 pc(s)

1/2
Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
Width
110 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Instrument case, GPABS

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP54

Factory colour

Black

Length

105 mm

Width

110 mm

Content

1 pc(s)

Dim

(L x W) 105 mm x 110 mm

RoHS-compliant

Yes

Weight

0.10 kg

Depth

35 mm

Type

1593WBK

Documents & Downloads

Datasheet

Datasheet 3462423 Hammond Electronics 1593WBK Universal enclosure 105 x 110 x 35 ABS plastic Black 1 pc(s)

Datasheet 3462423 Hammond Electronics 1593WBK Universal enclosure 105 x 110 x 35 ABS plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462423 Hammond Electronics 1593WBK Universal enclosure 105 x 110 x 35 ABS plastic Black 1 pc(s)

Description

Case for electronic devices, Ideal for mounting printed circuit boards.
Ergonomic design for convenient handling.
Versions without a battery compartment meet the protection class IP54.
Deep-drawn top for film display or pad.
Battery compartment with three push buttons for long durability.
The overlap connection provides protection from dust accumulation and spray water.
Shaped from black, gray or transparent-blue Universal-ABS plastic with a satin surface.
The device is attached with self-tapping screws.
Black and transparent blue housings are supplied with black screws. Grey housings are supplied with nickel-plated screws.

This text is machine translated.

What kind of Universal Enclosures are you looking for?