
Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 8 Set(s) available
Highlights & Details
Potting housing 1596
Our service for you
Technical specifications
- Temperature range: -20 to +94 °C
- Product type
Die cast enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
25 mm
- Width
25 mm
- Height
25 mm
- Content
10 pc(s)
- Dim
(L x W x H) 25 x 25 x 25 mm
- RoHS-compliant
Yes
- Type
1596B112-10
Documents & Downloads
Datasheet
Datasheet 535795 Hammond Electronics 1596B112-10 Die cast enclosure 25 x 25 x 25 Acrylonitrile butadiene styrene Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 535795 Hammond Electronics 1596B112-10 Die cast enclosure 25 x 25 x 25 Acrylonitrile butadiene styrene Black 10 pc(s)
Description
Molded in one piece. Suitable for potting applications.
This text is machine translated.
This text is machine translated.





















