
Number (Package size 10 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Potting housing 1596
Our service for you
Technical specifications
- Temperature range: -20 to +94 °C
- Product type
Die cast enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
40 mm
- Width
40 mm
- Height
29 mm
- Content
10 pc(s)
- Dim
(L x W x H) 40 x 40 x 29 mm
- RoHS-compliant
Yes
- Type
1596B113-10
Documents & Downloads
Datasheet
Datasheet 535864 Hammond Electronics 1596B113-10 Die cast enclosure 40 x 40 x 29 Acrylonitrile butadiene styrene Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 535864 Hammond Electronics 1596B113-10 Die cast enclosure 40 x 40 x 29 Acrylonitrile butadiene styrene Black 10 pc(s)
Description
Molded in one piece. Suitable for potting applications.
This text is machine translated.
This text is machine translated.





















