• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1598AGY Instrument casing 157 x 94 x 36 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Instrument casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
94 mm
Height
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Instrument casing series 1598

Our service for you

Technical specifications

Product type

Instrument casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey

Length

157 mm

Width

94 mm

Height

36 mm

Content

1 pc(s)

Dim

(L x W x H) 157 x 94 x 36 mm

RoHS-compliant

Yes

Type

1598AGY

Documents & Downloads

Datasheet

Datasheet 485688 Hammond Electronics 1598AGY Instrument casing 157 x 94 x 36 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485688 Hammond Electronics 1598AGY Instrument casing 157 x 94 x 36 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)