• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1598DSGY Instrument casing 180 x 206 x 64 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Instrument casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
206 mm
Height
64 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Instrument casing series 1598

Our service for you

Technical specifications

Product type

Instrument casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey

Length

180 mm

Width

206 mm

Height

64 mm

Content

1 pc(s)

Dim

(L x W x H) 180 x 206 x 64 mm

RoHS-compliant

Yes

Type

1598DSGY

Documents & Downloads

Datasheet

Datasheet 485705 Hammond Electronics 1598DSGY Instrument casing 180 x 206 x 64 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485705 Hammond Electronics 1598DSGY Instrument casing 180 x 206 x 64 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)