• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics M263-1 Folding handle Black (L x W x H) 130.5 x 20.66 x 91.5 mm 1 pc(s)

Product type
Folding handle
Material
Steel
Dim
(L x W x H) 130.5 x 20.66 x 91.5 mm
Width
20.66 mm
Height
91.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Case handle

Our service for you

Technical specifications

Dim

(L x W x H) 130.5 x 20.66 x 91.5 mm

Product type

Folding handle

Material

Steel

Width

20.66 mm

Height

91.5 mm

Length

130.5 mm

Hole spacing

118 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

4 mm

Type

M263-1

Documents & Downloads

Datasheet

Datasheet 486217 Hammond Electronics M263-1 Folding handle Black (L x W x H) 130.5 x 20.66 x 91.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 486217 Hammond Electronics M263-1 Folding handle Black (L x W x H) 130.5 x 20.66 x 91.5 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)