• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics Mounting plate (L x W) 41 mm x 40.50 mm Steel (galvanized) 1 pc(s)

Product type
Mounting plate
Length
41 mm
Width
40.50 mm
Material
Steel (galvanized)
Dim
(L x W) 41 mm x 40.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOUNTING PLATE FOR FLANGE HOUSING 1555A

Our service for you

Technical specifications

Product type

Mounting plate

Length

41 mm

Width

40.50 mm

Dim

(L x W) 41 mm x 40.50 mm

Material thickness

1.61 mm

Material

Steel (galvanized)

Content

1 pc(s)

Type

1555AFPL

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3216531 Hammond Electronics Mounting plate (L x W) 41 mm x 40.50 mm Steel (galvanized) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216531 Hammond Electronics Mounting plate (L x W) 41 mm x 40.50 mm Steel (galvanized) 1 pc(s)

Description

Mounting plate for flange housing 1555A.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)