• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Han Domino DD cube crimp (F.2) 09149062101 HARTING Content: 2 pc(s) Push-fit connector

Packaging type
Piece
Product type
Push-fit connector
Number of pins
6
Type
Han Domino DD cube, crimp (F.2)
Manufacturer part #
09149062101
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.25 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Gender: FemaleMating cycles: 500Mating cycles with other HMC components: ≥10,000Conductor cross-section 0.14 - 2.5 mm²Rated current 10 ARated voltage: 250 VDimensioning surge voltage: 4 kVPollution level 3Number of contacts: 6
Packaging type

Piece

Type

Han Domino DD cube, crimp (F.2)

Product type

Push-fit connector

Manufacturer part #

09149062101

Factory colour

Pebble grey (RAL 7032)

Number of pins

6

Connection

Crimp

Total no. of pins

6

Content

2 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2618856 Han Domino DD cube crimp (F.2) 09149062101 HARTING Content: 2 pc(s) Push-fit connector

User & Safety Instructions

User & Safety Instructions 2618856 Han Domino DD cube crimp (F.2) 09149062101 HARTING Content: 2 pc(s) Push-fit connector

Description

Han Domino DD cube module for industrial connectors with crimp connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)