• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN SALSA 1770-31 Ballpoint pen holder Light grey, Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN Ball-pen stands SALSA, Light gray-black

  • Elegant ballpoint pen stand with a robust metal chain
  • The 68 cm long, strong ball chain is particularly suitable for left-handed people
  • Incl. Double-sided adhesive film for additional attachment if required
  • Stable through stable and extra heavy design
  • Non-slip rubber feet that are gentle on furniture ensure a secure stand
  • This text is machine translated.

Technical specifications

Product type

Ballpoint pen holder

Factory colour

Light grey

Black

Width

68 mm

Height

148 mm

Depth

90 mm

Material

Plastic

Polystyrol

non-slip

Yes

rubber-coated

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267085 HAN SALSA 1770-31 Ballpoint pen holder Light grey, Black

Description

Features

  • The sophisticated design radiates timeless elegance
  • The replaceable quality mine is documentary black (ISO 12757)
  • Design and color are tuned to all products of THE SALSA series
  • ideal for office and reception

What kind of Tidies are you looking for?

More interesting products

(*All information is plus legal VAT)