• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN RONDO 17460-23 Tidy Transparent No. of compartments: 9

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HAN DESKITE CHORKER RONDO, Transparent

  • Clear lines combined with high-quality finish in high-gloss and functional design: Well thought-out, dynamic and elegant
  • 9 compartments with practical letter and card slot
  • In this pen case, your pens and office equipment quickly find a place and are always within reach
  • This text is machine translated.

Technical specifications

Product type

Tidy

No. of compartments

9

Factory colour

Transparent

Width

14 cm

Height

14 cm

Depth

10.9 cm

Material

Plastic

Polystyrene

non-slip

Yes

rubber-coated

Yes

Promotional item type

RONDO

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548184 HAN RONDO 17460-23 Tidy Transparent No. of compartments: 9

Description

Features

  • Stable and stable
  • skid-proof through rubber feet
  • made in Germany

What kind of Tidies are you looking for?

More interesting products

(*All information is plus legal VAT)