The Han Scala Desk quiver provides for an optimal organization on the desk and gives the work an additional modern look
The Desk quiver with its 4 compartments and different heights makes an optimal placement and overview every office needs
Thanks to the practical and modern shape is the Desk quiver with other Scala Schreibtischkochern individually kombinier-as well as expandable
Thanks to the non-slip rubber feet, the Desk quiver furniture gently, as well as stable and through its high-gloss look a trendy accessories for the office
Delivery: 1 x HAN Desk quiver 17450-13/Dimensions: 240 x 150 x 20 mm/Color: black/Practical Desk organiser & pen holder for Office Utensils
Technical specifications
Product type
Tidy
No. of compartments
4
Factory colour
Black
Width
12.5 cm
Height
10 cm
Depth
12.5 cm
Material
Plastic
Delivery includes
inkl. Gummifüßchen
Product type description
SCALA
Promotional item type
Stifteköcher SCALA
Material (details)
Plastic
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 777373 HAN SCALA Scala Desk Tidy Black
Description
The clear design puts significant emphasis on the desk. A brilliant Desk quiver including Card stand.
Description
The clear design puts significant emphasis on the desk. A brilliant Desk quiver including Card stand.