9 compartments including practical letter and card slot
Made in Germany
From 80 to 100% recycled material
Technical specifications
Product type
Desk pen holder
No. of compartments
9
Factory colour
Eco grey
Width
14 cm
Height
10.9 cm
Depth
14 cm
non-slip
Yes
UKCA
yes
Eco badge reference
Blauer Engel DE-UZ 30a
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164912 HAN RONDO KARMA 17468-18 Desk pen holder Eco grey No. of compartments: 9
Description
Desk quiver RONDO KARMA. Clear lines and high-quality workmanship combined with functional design: Thoughtful, dynamic and elegant. 9 compartments including practical letter and card slot. For the HAN KARMA program, post-consumer materials (already used plastic products) are processed. Awarded the environmental certification: THE BLUE ENGEL. In this pen holder your pens and office utensils can quickly find a place and are always within reach. Stable and sturdy. Anti-slip rubber feet which are easy on furniture.
This text is machine translated.
Description
Desk quiver RONDO KARMA. Clear lines and high-quality workmanship combined with functional design: Thoughtful, dynamic and elegant. 9 compartments including practical letter and card slot. For the HAN KARMA program, post-consumer materials (already used plastic products) are processed. Awarded the environmental certification: THE BLUE ENGEL. In this pen holder your pens and office utensils can quickly find a place and are always within reach. Stable and sturdy. Anti-slip rubber feet which are easy on furniture.