• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN HAN DELTA - Stiftehalter - strapazierbar - Kunststoff 1753-31 Tidy Light grey, Black No. of compartments: 1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin-tidy DELTA, stable and heavy design, rubber feet, light-gray-black

  • Pin tidy DELTA
  • Shapely and elegant with large volume
  • In this pen case, your pens and office equipment quickly find a place and are always within reach
  • With practical, pin-protecting foam insert
  • High-quality, stable and heavy design
  • Non-slip rubber feet that are gentle on furniture ensure a secure stand
  • The unique and unmistakable design captivates by its reduced form language as well as fashionable color accents
  • Design and color are matched to all products of THE DELTA series
  • Made in Germany
  • Outer dimensions (W x D x H) 99 x 99 x 94 mm
  • Material: High-quality plastic, polystirene (PS)
  • Color: Light gray-black
  • This text is machine translated.

Technical specifications

Product type

Tidy

No. of compartments

1

Factory colour

Light grey

Black

Width

99 mm

Height

94 mm

Depth

99 mm

Model

circular

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106342 HAN HAN DELTA - Stiftehalter - strapazierbar - Kunststoff 1753-31 Tidy Light grey, Black No. of compartments: 1

What kind of Tidies are you looking for?

More interesting products

(*All information is plus legal VAT)