• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-BDO-0012 SP-11019160 Desk organiser No. of compartments: 5

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

127 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Moso Bamboo Desk Organizer, 5 Compartments

  • Desk organiser for office and study
  • Natural and sturdy design made of bamboo
  • Timeless design blends into any room – ideal for the office, kitchen or dressing table

Technical specifications

  • Five compartment design, for optimum storage.
  • Compact size - great for saving space.
  • Beautiful, natural bamboo colour.
  • Strong and durable bamboo.
  • Well thought-out functionality: ideally the deep compartments of the desk organiser serve as storage space for pens, scissors, ruler and other office items.
  • Creates order: Clears up the annoying chaos on your desk.
Product type

Desk organiser

No. of compartments

5

Width

85 mm

Height

98 mm

Length

276 mm

Material

Bamboo

Delivery includes

- Speaka Professional Moso Bamboo Desk Organizer
- Speaka professional manual safety sheet

Product type description

Moso Bamboo Desk Organizer, 6 Compartments

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754790 SpeaKa Professional SP-BDO-0012 SP-11019160 Desk organiser No. of compartments: 5

Description


Arrangement on the desk
Is there chaos and disorder on your desk? The practical organizer with 5 compartments ensures order. In the extra depth pockets, pens, scissors, rulers and other office aids find their place and are immediately within reach.

You can use the organizer not just in the office. Through its modern timeless design it also fits perfectly in other rooms and is versatile. Use the table organizer, for example, in the kitchen to arrange cooking spoons, whiskers or other kitchen assistants. Or use it in the workshop to store cable ties, pliers and other tools or consumables reliably and always have them at hand.

See for yourself and give the table organizer a new home and defeat the chaos.

This text is machine translated.

Features

  • Five storage compartments
  • Compact size - great for saving space.
  • Natural bamboo colour
  • Strong and durable design
  • Deep storage compartments ideal for storing pens, scissors, rulers and other office items
  • Helps to reduce clutter on your desk

Scope of delivery

  • Speaka Professional Moso Bamboo Desk Organizer

What kind of Tidies are you looking for?

More interesting products

(*All information is plus legal VAT)