• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Durable ECO, 100 mm, 8 cm 775901 Tidy Black No. of compartments: 1

Eco
1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

durable pin tidy ECO, 775901, black

  • Large volume Use of recycled plastics in Blue Angel quality
  • This text is machine translated.
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Tidy

No. of compartments

1

Factory colour

Black

Height

100 mm

(Ø)

80 mm

Material

Plastic

Weight

0.08

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564696 Durable Durable ECO, 100 mm, 8 cm 775901 Tidy Black No. of compartments: 1

Description

Features

  • Practical and robust pen case
  • Large volume
  • Use of recycled plastics in blue angel quality
  • For pens, scissors, highlighters, etc.
  • Dimensions: Ø 80 mm, height 100 mm

What kind of Tidies are you looking for?

More interesting products

(*All information is plus legal VAT)