• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULtubo Recycling 4115602 Tidy White No. of compartments: 6

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MAUL white pen holder MAUL tubo recycling

  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Tidy

No. of compartments

6

Factory colour

White

Width

15.2 cm

Height

12.6 cm

Length

15.3 cm

Material

Plastic

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

Datasheet

Datasheet 3337943 Maul MAULtubo Recycling 4115602 Tidy White No. of compartments: 6

User & Safety Instructions

User & Safety Instructions 3337943 Maul MAULtubo Recycling 4115602 Tidy White No. of compartments: 6

Description


Green@work: Over 85% of recycled PS plastic (post consumer material).
Made in Germany: Produced in a sustainable and socially responsible manner.
6 different tubular sizes with larger diameter for more parts.
No wobbling: Specially stable built
Noble: Matt surface.
Arrangement on the desk: For pens and other utensils. In the office, in the kitchen, in the workshop, for cosmetic accessories.
Different tube sizes offer space for small parts like paper clips or pins, as well as pens, erasers, adhesives, scissors, etc. Ruler, brush

This text is machine translated.

Scope of delivery

  • White pens case MAUL tubo recycling

What kind of Tidies are you looking for?

More interesting products

(*All information is plus legal VAT)