• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hand piece PFERD TOOLS 86210140 Diameter 45 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Handpiece coupling G: DPF/SRFHandpiece coupling ø 10 mmWith 6 bits. Collet ø 6 mmMax. RPM 18000 RPMCollet Group: 13Gear ratio 1.53:1
Product type

Hand piece

(Ø)

45 mm

Content

1 pc(s)

Length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443388 Hand piece PFERD TOOLS 86210140 Diameter 45 mm

Description

All handpieces are suitable for the hand-piece couplings DPF and SRF. Hand piece HA 6 Z SP 3.0handpiece with quick-action chucks with collet 2.34 mm on request. Angle handpieces with telescopic handle to max. Length fixed WZT 6 3.0 - Dimensions 35 x 255 mm.WZH 6 45° 6.0 - Dimensions 45 x 260 mm.

This text is machine translated.