• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansor AMP-L050 Maxi blade-type fuse 50 A Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

439 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car Maxi blade-type fuse 50A 32V with LED indicator

  • LED indicator light

Technical specifications

Factory colour

Red

Product type

Maxi blade-type fuse

Content

1 pc(s)

Nominal voltage

32 V

Nominal current

50 A

Nominal current - rounded value

50 A

Documents & Downloads

Datasheet

Datasheet 3304232 Hansor AMP-L050 Maxi blade-type fuse 50 A Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304232 Hansor AMP-L050 Maxi blade-type fuse 50 A Red 1 pc(s)

Description

Smart fuses are equipped with a display on the top of the fuse housing that illuminates when the fuse is blown. This allows easy identification of blown fuses that need to be replaced in the fuse box.

This text is machine translated.

Features

  • Housing: Insulating plastic
  • Zinc alloy contacts
  • Tested according to SAE J1888, ISO 8820-3
  • Applications in the automotive industry

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)